Analog Devices LT1030CN

IC Line Driver Lowpwr Quad 14DIP
$ 2.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1030CN.

Augswan

Datasheet4 pages30 years ago

Arrow Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.41
$ 3.197
Stock
76,210
275,772
Authorized Distributors
1
3
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX4616CPD+
10Ω 4 SPST(SPST)-Normal Open/Normally closed PDIP-14 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN75189ANG4
Quad Receiver RS-232 14-Pin PDIP Tube
Analog DevicesMAX4610EPD+
Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP
Analog DevicesMAX4518CPD
Analog Multiplexer Single 4:1 14-Pin PDIP N
Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Texas InstrumentsDS14C88N
EAR99 DS14C88 Tube RS232 interface receiver 12.6V 0.00001A 19.05mm 6mus

Descriptions

Descriptions of Analog Devices LT1030CN provided by its distributors.

IC LINE DRIVER LOWPWR QUAD 14DIP
RS-232 Interface IC Quad Low Power Line
IC DRIVER 4/0 14DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated