Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC1488N

Driver; 9 V; 14-LEAD PDIP; Pcb Mount; 9 (typ.) ma; -9 (typ.) ma; 4; 1.9 V; 0 De

$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1488N.

Farnell

Datasheet20 pages12 years ago
Datasheet18 pages17 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MC1488N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.563
$ 0.563
Stock
27,874,332
388,392
388,392
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
300 kbps
300 kbps
300 kbps
Min Supply Voltage
7.5 V
7.5 V
7.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75188N
DRIVER, 9V, 14 PIN PDIP, PCB MOUNT; 6 (MIN.) MA; -6 (MIN.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsSN75C188N
EAR99 75C188 Tube RS232 interface transceiver 12V 0.00001A 927.99329mg 3500ns
Texas InstrumentsMC1488NE4
34mA RS-232 0 4 Driver 15V 300Kbps PDIP-14 SMD mount,Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments MC1488N provided by its distributors.

DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE
EAR99 MC1488 Tube RS232 interface driver 9V 0.00001A 927.99329mg 350ns
IC, RS232 LINE DRIVER; Device Type: Line; IC Interface Type: RS232; No. of Drivers: 4Drivers; Supply Voltage Min: 7.5V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1488 N
  • MC1488N .
  • MC1488N..