Texas Instruments LT1014MFKB

Quad Precision Operational Amplifier 20-LCCC -55 to 125
$ 60.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 60.577
$ 68.02
Stock
65,881
21,995
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
97 dB
97 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLT1014DN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
Texas InstrumentsLT1014CN
Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLT1014DDW
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
STMicroelectronicsTL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064ACDT
TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LT1014MFKB provided by its distributors.

Quad Precision Operational Amplifier 20-LCCC -55 to 125
Op Amp Quad Precision Amplifier ±22V/44V 20-Pin CLLCC Tube
400mV/¦Ìs@ ¡À15V 24nV/rtHz@ ¡À15V 1MHz 4 ¡À22V,44V 450¦ÌV@ 5V 50nA LLCC 2.03mm
QUAD PRECISION OPERATIONAL AMPLI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.