Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1014CN

Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
$ 3.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014CN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

element14

HQonline

Inventory History

3 month trend:
-23.36%

CAD Models

Download Texas Instruments LT1014CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.263
$ 9.757
$ 9.757
Stock
372,807
92,874
92,874
Authorized Distributors
2
6
6
Case/Package
PDIP
-
-
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLT1014DN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
Texas InstrumentsLT1014CNE4
Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLT1014DIN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
STMicroelectronicsLM324AN
LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LT1014CN provided by its distributors.

Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDIP14
Texas Instruments Op Amp, PDIP, TH, 14-Pin, 700kHz GBW, 44V Single Supply
IC LT1014 Quad Precision OP Amp High Gain 14-pin DIP
Four channels 12nA 0.4V/us 1MHz PDIP-14 Operational Amplifier ROHS
FPGA Stratix® II Family 33880 Cells 711.24MHz 90nm Technology 1.2V 484-Pin FC-FBGA
OP AMP; +/-22V SUPPLY; 0.35 MA (TYP.) @ 25 CSUPPLY; 60 UV (TYP.)
IC, OP-AMP, QUAD, 14DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014CN .
  • LT1014CN.