Texas Instruments LT1014DDW

Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
$ 3.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014DDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Farnell

HQonline

LCSC

Newark

Inventory History

3 month trend:
-6.06%

CAD Models

Download Texas Instruments LT1014DDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.891
$ 7.879
$ 7.879
Stock
376,579
237,851
237,851
Authorized Distributors
5
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
200 µV
280 µV
280 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLT1014DMDW
QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
Texas InstrumentsLT1014DMDWG4
Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
Texas InstrumentsLT1014DIDWG4
Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
Analog DevicesLT1639HS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
ISL28407 Series 4.5 - 40 V 1 MHz 17 uV Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LT1014DDW provided by its distributors.

Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
Precision, l/Offset, l/Noise Quad Op Amps Rohs Compliant: Yes |Texas Instruments LT1014DDW.
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16
350μA(x2 Channels) 400mV/μs 24nV/rtHz 1MHz shutdown 25mA 4 4 ±22V,44V 60μV 12nA General Purpose SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
OP-AMP, 1MHZ, 0.4V/US, SOIC-16; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 5V à 44V; Type de boîtier d'amplificateur: SOIC; Nombre de broches:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014DDW .
  • LT1014DDW.