Texas Instruments LT1014DN

Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
$ 5.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014DN.

TME

Datasheet32 pages12 years ago

Texas Instruments

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
+0.41%

CAD Models

Download Texas Instruments LT1014DN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.511
$ 6.584
$ 6.584
Stock
939,429
123,996
123,996
Authorized Distributors
4
6
6
Case/Package
PDIP
-
-
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
60 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLT1014CN
Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLT1014DIN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
Texas InstrumentsLM348N
AMPLIFIER; QUADRUPLE OPERATIONAL; + 4 V (MIN.); 2.4 MA (TYP.) @ 25 DEGC, + 15 V
STMicroelectronicsLM324AN
LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LT1014DN provided by its distributors.

Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
Low Power, 5V-44V wide supply range, quad operational amplifier 14-PDIP 0 to 70
QUAD PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDIP16
Texas Instruments Operational Amplifier, Four channels, PDIPencapsulation, double/Single power supply, Through hole mounting, 14Pin
Op-Amp, Precision, 1Mhz, 0.4V/Us, Dip-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:0.4V/Μs; Supply Voltage Range:5V To 44V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1014DN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014DN .
  • LT1014DN.