Texas Instruments LT1013CDE4

Dual Precision Operational Amplifier 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013CDE4.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Datasheet32 pages18 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments LT1013CDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.138
$ 1.138
Stock
20,680
670,047
670,047
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
44 V
30 V
30 V
Operating Supply Current
350 µA
350 µA
350 µA

Related Parts

Texas InstrumentsLT1013CD
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013CDR
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
STMicroelectronicsTSC102IYDT
High side current sense amplifier plus signal conditioning amplifier

Descriptions

Descriptions of Texas Instruments LT1013CDE4 provided by its distributors.

Dual Precision Operational Amplifier 8-SOIC 0 to 70
OP Amp Dual GP ±22V/44V 8-Pin SOIC Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp buffer circuit 4.9mm 0.05muA 60muV 1000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:0.4V/µs; Supply Voltage Min:4V; Supply Voltage Max:44V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.