STMicroelectronics TSM103WIDT

TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM103WIDT.

STMicroelectronics

Datasheet7 pages22 years ago

Components Direct

iiiC

Nu Horizons

Inventory History

3 month trend:
-3.25%

CAD Models

Download STMicroelectronics TSM103WIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.487
Stock
938,031
1,340,884
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258DR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258D
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
MicrochipMCP6402-E/SN
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSM103WIDT provided by its distributors.

TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
Dual operational amplifier and voltage reference
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual GP ±16V/32V 8-Pin SO N T/R / IC OPAMP GP 900KHZ 8SO
Op Amp, 1.2mA 400mV/μs 900KHz 70dB 20mA 3V ±16V 32V 4mV@5V 150nA SOIC-8 SMD, Adhesive Mount, 1.65mm H
DUAL OPAMP W/ VOLT REFERENCE, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 0.9MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Offset Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics