Texas Instruments LP2951-50QDRGRQ1

Automotive 100mA 30V low-dropout voltage regulator with power good and enable 8-SON -40 to 125
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951-50QDRGRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet30 pages11 years ago
Datasheet24 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

Arrow Electronics

Inventory History

3 month trend:
+145%

CAD Models

Download Texas Instruments LP2951-50QDRGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.324
Stock
1,014,590
790,487
Authorized Distributors
4
5
Min Input Voltage
1 V
1 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2951D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsLP2951-33DRGR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
onsemiLP2951CDG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Texas Instruments LP2951-50QDRGRQ1 provided by its distributors.

Automotive 100mA 30V low-dropout voltage regulator with power good and enable 8-SON -40 to 125
120¦ÌA Adjustable (Fixed) 100mA 1 1.235V 2V 30V 30V 600mV@ 100mA 0.2% 0.2%/V WSON-8 , 800¦Ìm
Ldo, Fixed, 5V, 0.1A, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments LP2951-50QDRGRQ1
LDO Regulators; LP2951-50QDRGRQ1; TEXAS INSTRUMENTS; 100 mA; Adjustable, Fixed; 1; 5 V
100mA 1.235V~30V positive 35V SON-8 Linear Voltage Regulators (LDO) ROHS
IC VOLT REG Adjustable (Fixed) 1REG 1.2V (5V) 100mA 8-SON T/R AEC-Q100
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8
LDO Regulator Pos 5V 0.1A Automotive 8-Pin WSON EP T/R
IC REG LINEAR POS ADJ 100MA 8SON
Professional Power Management (PMIC)
LDO, FIXE, 5V, 0.1A, -40 A 125°C;
IC 2951-Q / LP2951-50-Q1 SON8EP
LP2951 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 380mV 800mum 100mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.