onsemi LP2951CDR2G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951CDR2G.

IHS

Datasheet25 pages3 years ago

onsemi

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
-57.83%

CAD Models

Download onsemi LP2951CDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.249
$ 0.249
Stock
8,733,390
8,783,841
8,783,841
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
29 V
29 V
29 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
-
-
-
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
450 mV
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
2.25 V
-
-
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiLP2951CDG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
Texas InstrumentsLP2951CMX
Series of Adjustable Micropower Voltage egulators 8-SOIC -40 to 125
Texas InstrumentsLP2951CMX-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi LP2951CDR2G provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
In a Pack of 25, ON Semiconductor LP2951CDR2G, LDO Regulator, 100mA, 5 V 8-Pin, SOIC
ON Semiconductor LP2951CDR2G Voltage regulator 0.10 A SOIC 8 Positive Adjustable
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - SOIC-8
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8
IC; Power; Regulator; LDO; Adjustable; 1.25-29.5V; 100mA; SOIC-8; Cut Tape
LDO, 0.38VDO, 0.1A, ADJ/5V, 1%, 8SOIC; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 29V; Output Current: 100mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Max: 29V; Output Voltage Min: 1.25V; Primary Input Voltage: 30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CDR2G.