Texas Instruments LP2951-50DRGR

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951-50DRGR.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-69.28%

CAD Models

Download Texas Instruments LP2951-50DRGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.43
Stock
794,157
1,014,590
Authorized Distributors
5
4
Min Input Voltage
1 V
1 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable, Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2951DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsLP2951-33D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
onsemiLP2951CDG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Texas Instruments LP2951-50DRGR provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8
LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R
FIXED/ADJUSTABLE LP2951 Tape & Reel (TR) Surface Mount voltage regulator linear 380mV 800mum 100mA 550mW
57dB 120¦ÌA Adjustable (Fixed) 100mA 1 1.235V 2V 30V 30V 600mV@ 100mA 0.2% 0.2%/V WSON-8 , 3mm*3mm*800¦Ìm
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 100MA 8SON
Ldo, Adj, 0.1A, 1.235V-30V, Wson-8; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.235V; Adjustable Output Voltage Max:30V; Output Current:100Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951-50DRGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951-50DRGR .