Texas Instruments LP2951DR

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951DR.

Newark

Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago

Texas Instruments

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
-21.34%

CAD Models

Download Texas Instruments LP2951DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.615
$ 0.615
Stock
1,378,366
511,461
511,461
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLP2951D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-50D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-50DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LP2951DR provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
ADJUSTABLE MICROPOWER VOLTAGE REGULATOR WITH SHUTDOWN Adjustable Positive LDO Regulator, 1.2V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8
51dB 120μA positive electrode Adjustable (Fixed) 100mA 1 1.235V 2.3V 30V 30V 600mV@ 100mA 0.2% 0.2% SOIC-8 SMD mount,glue mount 1.75mm(height)
LDO, ADJ, 1.235V-30V, 1A, SOIC-8; Type de sortie: Ajustable; Tension, entrée min.: 2V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.235V; Tension de sortie ajustable max.: 30V;
Ldo, Adj, 1.235V-30V, 1A, Soic-8; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.235V; Adjustable Output Voltage Max:30V; Output Current:100Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951DR .