Texas Instruments LP2951D

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951D.

Newark

Datasheet32 pages11 years ago
Datasheet31 pages12 years ago

Texas Instruments

Farnell

Augswan

element14

Inventory History

3 month trend:
+30.91%

CAD Models

Download Texas Instruments LP2951D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.425
$ 0.425
Stock
511,461
1,378,366
1,378,366
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLP2951DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-50D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-50DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LP2951D provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
ADJUSTABLE MICROPOWER VOLTAGE REGULATORS WITH SHUTDOWN | IC REG LIN POS ADJ 100MA 8SOIC
51dB 120μA positive electrode Adjustable (Fixed) 100mA 1 1.235V 2.3V 30V 30V 600mV@ 100mA 0.2% 0.2% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, VOLTAGE-REG ADJ W/SD 8-SOIC; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.235V; Adjustable Output Voltage Max: 30V; Output Current: 100mA; Dropout Voltage Vdo: 380mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 1.4%; Base Number: 2951; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.235V to 30V; Output Voltage Max: 30V; Output Voltage Min: 1.235V; Primary Input Voltage: 30V; Supply Voltage Min: 2V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951D .
  • LP2951D.