Texas Instruments LMP8350MA/NOPB

Ultra-Low Distortion Fully-Differential Precision ADC Driver | IC AMP DIFFERENTIAL 8-SOIC
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8350MA/NOPB.

element14 APAC

Datasheet31 pages13 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
-14.32%

CAD Models

Download Texas Instruments LMP8350MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.3
$ 3.983
Stock
136,130
196,681
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
507 V/µs
-
Gain Bandwidth Product
118 MHz
118 MHz
Input Offset Voltage (Vos)
3.2 mV
3.2 mV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
18 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD8137YRZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
Analog DevicesAD8137YRZ-REEL7
ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2.7mV 79dB
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsLM7171BIM/NOPB
ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz
Texas InstrumentsLM6181IM-8/NOPB
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6181IMX-8/NOPB
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMP8350MA/NOPB provided by its distributors.

Ultra-Low Distortion Fully-Differential Precision ADC Driver | IC AMP DIFFERENTIAL 8-SOIC
SP Amp DIFF AMP Single 12V 8-Pin SOIC N Rail
18mA 507V/¦Ìs 118MHz 1 4.5V 12V 3.2mV@ 5V 3.5¦ÌA SOIC-8 1.5mm
Differential Amplifiers Ult Lo Distort Fully Diff Prec ADC Dvr
DIFF AMP, 118MHZ, 507V/US, SOIC-8; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 600µV; Gain max.: -; Bande passante: 118MHz; Températured'utilisation min: -40°C; Température de fonctionnement max..:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8350MA/NOPB .
  • LMP8350MANOPB