Analog Devices AD8137YRZ

SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8137YRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Upverter

Augswan

Inventory History

3 month trend:
+190%

CAD Models

Download Analog Devices AD8137YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.486
$ 2.596
$ 2.596
Stock
482,761
520,282
520,282
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8137YRZ.

Related Parts

Analog DevicesAD8137YR
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8137YR-REEL7
3.2mA 450V/μs 110MHz 20mA 1 11V 700μV 500nA 110MHz SOIC-8 SMD mount,glue mount 1.5mm(height)
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsTHS4221DR
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
Analog DevicesLT1191CS8#PBF
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM6181IM-8/NOPB
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8137YRZ provided by its distributors.

SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp buffer circuit 5mm 500nA 5V 79dB
Analog Devices Dual/Single Supply Differential Amp, 8-Pin, Single Channel, SMD, SOIC
DIFFERENTIAL AMP, HIGH SPEED, LOW POWER, SINGLE, SOIC-8,VS+/-4V, IS 3.2MA, VOS+/-0.7MV
SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 110MHZ RRO 8SOIC
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, PDSO8
Diff-Amp, 110Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. AD8137YRZ
450V/us 110MHz 700uV 500nA Single channel SOIC-8 Differential Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8137YRZ .