STMicroelectronics TSH111ID

Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH111ID.

element14 APAC

Datasheet15 pages21 years ago

IHS

SHENGYU ELECTRONICS

Farnell

CAD Models

Download STMicroelectronics TSH111ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesAD8137YRZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
Analog DevicesAD8137YRZ-REEL7
ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2.7mV 79dB
Analog DevicesAD8137YRZ-REEL
ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp amplifier circuit 4.9mm 500nA 700muV 79dB
Texas InstrumentsTHS4221DR
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
Analog DevicesMAX4285ESA
COMMERCIAL GULL WING Surface Mount Buffer Buffer Amplifier 385V/mus -40C~85C 220MHz 3V

Descriptions

Descriptions of STMicroelectronics TSH111ID provided by its distributors.

Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Low noise, large bandwidth op-amp with standby
ROHS3Compliant EAR99 TSH111 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 3muA 3mV 49dB
OP-AMP 2000 uV OFFSET-MAX PDSO8
OP AMP, LOW NOISE, SMD, SOIC8, 111; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:450Vµs; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Noise; Base Number:111; Gain Bandwidth:81MHz; IC Generic Number:111; Input Offset Voltage Max:3mV; Logic Function Number:111; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage:2V; Package / Case:SOIC; Slew Rate:450V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics