Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6181IM-8/NOPB

IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6181IM-8/NOPB.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

element14

Farnell

CAD Models

Download Texas Instruments LM6181IM-8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6181IM-8/NOPB.

Related Parts

STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Analog DevicesAD8137YRZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesAD8137YRZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesAD8137YRZ-REEL
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesMAX4104ESA
OP Amp Single GP ±5.5V 8-Pin SOIC N
Texas InstrumentsTHS4221DR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LM6181IM-8/NOPB provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
OP Amp Single Current Fdbk ±16V/32V 8-Pin SOIC N Rail
IC, OP AMP, SINGLE, 100MHZ, SMD; No. of Amplifiers: 1 Amplifier; Bandwidth: 100MHz; Slew Rate: 1400V/µs; Supply Voltage Range: 7V to 32V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 7V to 32V; Gain Bandwidth: 50MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Current Feedback; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 32V; Supply Voltage Min: 7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6181IM-8 NOPB
  • LM6181IM-8/NOPB .
  • LM6181IM-8/NOPB.
  • LM6181IM-8NOPB
  • LM6181IM8/NOPB
  • LM6181IM8NOPB