Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM7171BIM/NOPB

ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz
$ 3.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7171BIM/NOPB.

HQonline

Datasheet33 pages11 years ago

Texas Instruments

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments LM7171BIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7171BIM/NOPB.

Related Parts

Texas InstrumentsLM7171AIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171AIM/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171AIM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8000YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8000YRDZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 4.9mm 5muA 10mV 59dB
Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 62dB 4000V/mus 85C 500MHz

Descriptions

Descriptions of Texas Instruments LM7171BIM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz
Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
Single channel 2.7uA 4100V/us 200MHz 200uV SOIC-8 Operational Amplifier ROHS
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:4100V/µs; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, SMD; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:200MHz; Slew Rate:4100V/µs; Supply Voltage Range:5.5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:220MHz; Package / Case:NSOIC; Slew Rate:4100V/µs; Supply Voltage Max:36V; Supply Voltage Min:5.5V; Termination Type:SMD
The LM7171 is a high speed voltage feedback amplifier that has the slewing characteristic of a current feedback amplifier; yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100V/us and a wide unity-gain bandwidth of 200 MHz while consuming only 6.5 mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100 mA output current, the LM7171 can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on +-15V power supplies allows for large signal swings and provides greater dynamic range and signal-to noise ratio. The LM7171 offers low SFDR and THD, ideal for ADC/DAC systems. In addition, the LM7171 is specified for+- 5V operation for portable applications. The LM7171 is built on National's advanced VIP(TM) III (Vertically integrated PNP) complementary bipolar process.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7171BIM/NOPB .
  • LM7171BIMNOPB