Texas Instruments LMP7708MME/NOPB

Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Dual Amplifier 8-VSSOP -40 to 125
$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7708MME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet38 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-14.36%

CAD Models

Download Texas Instruments LMP7708MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.515
$ 2.5
$ 2.5
Stock
200,531
355,808
355,808
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5.9 V/µs
5.9 V/µs
5.9 V/µs
Gain Bandwidth Product
14 MHz
14 MHz
14 MHz
Input Offset Voltage (Vos)
220 µV
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Analog DevicesAD8692WARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Analog DevicesAD8692ARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Texas InstrumentsLM833DGKR
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722MMX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments LMP7708MME/NOPB provided by its distributors.

Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Dual Amplifier 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 LMP7708 Matte Tin (Sn) op amp amplifier circuit 3mm 0.2pA 220muV 14000kHz
1.5mA(x2 Channels) 5.9V/¦Ìs 9nV/rtHz 15MHz Rail to Rail 86mA 2 2 ¡À6V,12V 37¦ÌV 0.2pA General Purpose VSSOP-8 , 3mm*3mm*860¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7708MMENOPB