Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8692ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8692ARMZ-REEL.

Factory Futures

Datasheet16 pages13 years ago
Datasheet16 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+121%

CAD Models

Download Analog Devices AD8692ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.366
Stock
357,965
346,761
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8692ARMZ-REEL.

Related Parts

Analog DevicesAD8532ARM-REEL
IC OPAMP GP R-R CMOS 3MHZ 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8592ARM-REEL
IC OPAMP GP R-R CMOS 3MHZ 10MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Texas InstrumentsTLV2622IDGK
800 uA/ch, 11MHz, O, Low Voltage, Dual Channel Op Amp 8-VSSOP -40 to 125
Analog DevicesAD8532ARM-R2
IC OPAMP GP R-R CMOS 3MHZ 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
STMicroelectronicsTS462CST
TS462 Series 10V 12 MHz Dual Output Rail to Rail Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Analog Devices AD8692ARMZ-REEL provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp, 950μA (x2 Ch), 5V/μs, 8nV/rtHz@5V 10MHz, Shutdown, Rail-to-Rail, 80mA, 2.7V-6V, 400μV, 1pA, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8692ARMZ-REEL.