Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM833DGKR

Audio Op Amp, 0.002%@2kΩ, 2-Ch Stereo, 18V, VSSOP-8, SMD, Adhesive Mount, 950μm H
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Farnell

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.31%

CAD Models

Download Texas Instruments LM833DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.661
Stock
299,271
326,213
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
80 dB
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.05 mA
2.05 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMC33078DGKT
Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM833MMX/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 3mm 1muA 9V 15000kHz
Texas InstrumentsLM833MM
LM833-N Dual Audio Operational Amplifier | IC AUDIO 2 CIRCUIT 8VSSOP
MicrochipMCP6292-E/MS
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6292T-E/MS
MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8
MicrochipMCP6295-E/MS
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of Texas Instruments LM833DGKR provided by its distributors.

Audio Op Amp, 0.002%@2kΩ, 2-Ch Stereo, 18V, VSSOP-8, SMD, Adhesive Mount, 950μm H
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-VSSOP -40 to 85
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 3mm 0.75muA 150muV 16000kHz
TEXAS INSTRUMENTS - LM833DGKR - OP AMP AUDIO,16MHZ,DUAL,8MSOP
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin VSSOP T/R
OPAMP, 16MHZ, VSSOP-8, -40 TO 85DEG C; Output Power: -; Amplifier Class: -; No. of Channels: 2 Channel; Supply Voltage Range: ± 5V to ± 18V; Amplifier Case Style: MS; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833DGKR .