Texas Instruments LMV722MMX/NOPB

Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV722MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages20 years ago

ODG (Origin Data Global)

Arrow Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
-28.53%

CAD Models

Download Texas Instruments LMV722MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV722MMX/NOPB.

Related Parts

Texas InstrumentsLMV722MM
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
Analog DevicesAD8602DRMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8602ARMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8602ARMZ
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 8.4MHZ RRO 8MSOP
Texas InstrumentsLMV852MM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments LMV722MMX/NOPB provided by its distributors.

Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 LMV722 Matte Tin (Sn) op amp amplifier circuit 3mm 260nA 3mV 10000kHz
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual 260nA 5.25V/us 10MHz VSSOP-8 Operational Amplifier ROHS
IC,Operational Amplifier,DUAL,BICMOS,TSSOP,8PIN,PLASTIC
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
Op Amp 2.01mA(x2 Ch) 5.25V/μs 8.5nV/rtHz 10MHz Shutdown Rail-to-Rail 52.6mA 2-Ch 3V~5.5V 80μV 260nA VSSOP-8 SMD 3mm × 3mm × 860μm
OP-AMP, 10MHZ, 5.25V/US, VSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 5.25V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV722MMXNOPB