Texas Instruments LMV722IDGKR

Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV722IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet21 pages18 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-36.92%

CAD Models

Download Texas Instruments LMV722IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV722IDGKR.

Related Parts

Texas InstrumentsLMV722MMX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722MM
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Analog DevicesAD8602DRMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8692WARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Operational Amplifier, 9 MHz, Low Power CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV722IDGKR provided by its distributors.

Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
Op Amp Dual Low Noise Amplifier R-R O/P 5V 8-Pin VSSOP T/R / IC OPAMP GP 10MHZ RRO 8VSSOP
Dual 260nA 5.25V/us 10MHz VSSOP-8 Operational Amplifier ROHS
1.81mA(x2 Ch) 5.25V/μs 8.5nV/rtHz@5V 10MHz Shutdown Rail-to-Rail 52.6mA 2 2 2.2V 5V 80μV 260nA General Purpose VSSOP-8 SMD 1.1mm H
OP AMP, LOW POWER, 10MHZ, MSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 5.25V/µs; Gamme de tension d'alimentation: 2.2V à 5V; Type de boîtier d'amplificateur: MSOP; Nombre de bro
Op Amp, Low Power, 10Mhz, Msop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:5.25V/Μs; Supply Voltage Range:2.2V To 5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV722IDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV722IDGKR .