Texas Instruments LMK00338RTAR

8-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 40-WQFN -40 to 85
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00338RTAR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages21 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+2.37%

CAD Models

Download Texas Instruments LMK00338RTAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.87
Stock
460,223
146,884
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
40
40
Number of Circuits
1
-
Logic Function
-
-
Max Frequency
400 MHz
-
Quiescent Current
-
38.5 mA
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00338RTAR.

Related Parts

Texas InstrumentsLMK00334RTVR
4-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 32-WQFN -40 to 85
IC CLOCK GENERATOR 32MLF / Intel CPU Servers IC 400MHz 1 Output 40-VFQFPN
IC CLOCK GENERATOR 40VFQFPN / Intel CPU Servers IC 400MHz 1 Output 40-VFQFPN
IC FREQ TIMING GENERATOR 40VFQFN / Clock Generator 25MHz-IN 400MHz-OUT 40-Pin VFQFPN EP Tray
Crystal PLL Clock Generator 32-LQFP NBC12429 clock generator circuit 5V 400MHz 7mm 0C~70C
QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2003 0C~70C 7mm 400MHz

Descriptions

Descriptions of Texas Instruments LMK00338RTAR provided by its distributors.

8-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 40-WQFN -40 to 85
Clock Driver CML/HCSL/HSTL/LVCMOS/LVDS/LVPECL/LVTTL/SSTL/XTAL WQFN EP T/R
TEXAS INSTRUMENTS LMK00338RTAR CLOCK BUFFER/LEVEL TRANS, 400MHZ, WQFN40
IC CLK BUF 400MHZ 1CIRC 40WQFN / LMK00338 8-Output Differential Clock Buffer/Level Translator
CLOCK BUFFER/LEVEL TRANS, 400MHZ, WQFN40; Type d'horloge: Tampon d'horloge; Fréquence: 400MHz; Nombre de canaux de sortie: 8Sortie(s); Tension, alimentation min.: 3.15V; Tension, alimentation max..: 3.45V; Type de boîtier de
CLOCK BUFFER/LEVEL TRANS, 400MHZ, WQFN40; Clock IC Type:Clock Buffer; Frequency:400MHz; No. of Outputs:8Outputs; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Clock IC Case Style:WQFN; No. of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Supply Current:8.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK00338RTAR .