onsemi NBC12429FA

IC Pll Clock Generator 32LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12429FA.

IHS

Datasheet24 pages17 years ago

Augswan

Mouser

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NBC12429FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.624
$ 8.624
Stock
254,356
415,269
415,269
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
-
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 32-Pin LQFP T/R
Clock Generator 10MHz to 100MHz-IN 800MHz-OUT 32-Pin LQFP Tray
PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)
Renesas84330CYLN
700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer
Clock Generator/Frequency Synthesizer /PLL
Low Skew Clock Driver, 87946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32

Descriptions

Descriptions of onsemi NBC12429FA provided by its distributors.

IC PLL CLOCK GENERATOR 32LQFP
Clock Synthesis ICs 3.3V/5V Programmable No-Cancel/No-Return
Clock Generator, 400MHz, CMOS, PQFP32
400 MHz OTHER CLOCK GENERATOR PQFP32

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd