Texas Instruments LMK00338RTAT

8-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 40-WQFN -40 to 85
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00338RTAT.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages21 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-7.07%

CAD Models

Download Texas Instruments LMK00338RTAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 2.43
Stock
146,491
461,033
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
40
40
Number of Circuits
-
1
Logic Function
-
-
Max Frequency
-
400 MHz
Quiescent Current
38.5 mA
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00338RTAT.

Related Parts

Texas InstrumentsLMK00334RTVR
4-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 32-WQFN -40 to 85
Texas InstrumentsLMK00334RTVT
4-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 32-WQFN -40 to 85
Texas InstrumentsLMK00304SQ/NOPB
3.1-GHz differential clock buffer/level translator with 4 configurable outputs 32-WQFN -40 to 85
Silicon LabSI53106-A01AGM
PLL Based Clock Driver, 53106 Series, 12 True Output(s), 0 Inverted Output(s)
PLL Frequency Generator Triple 40-Pin VFQFPN EP T/R
IC FREQ TIMING GENERATOR 40VFQFN / Clock Generator 25MHz-IN 400MHz-OUT 40-Pin VFQFPN EP Tray

Descriptions

Descriptions of Texas Instruments LMK00338RTAT provided by its distributors.

8-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 40-WQFN -40 to 85
Clock Fanout Buffer 4-OUT 3-IN 1:4 40-Pin WQFN EP T/R
3GHz 8-Output Differential Clock Buffer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.