Renesas 9FGP202AKLF

IC FREQ TIMING GENERATOR 40VFQFN / Clock Generator 25MHz-IN 400MHz-OUT 40-Pin VFQFPN EP Tray
$ 10.448
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9FGP202AKLF.

Renesas

Datasheet20 pages20 years ago
Datasheet20 pages20 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 9FGP202AKLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.448
$ 3.229
Stock
155,241
171,712
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
40
40
Number of Circuits
1
-
Logic Function
-
-
Max Frequency
400 MHz
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-05-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

IC CLOCK GENERATOR 32MLF / Intel CPU Servers IC 400MHz 1 Output 40-VFQFPN
IC CLOCK GENERATOR 40VFQFPN / Intel CPU Servers IC 400MHz 1 Output 40-VFQFPN
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Texas InstrumentsLMK00338RTAR
8-output PCIe® Gen 1 to Gen 7 clock buffer and level translator 40-WQFN -40 to 85
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38

Descriptions

Descriptions of Renesas 9FGP202AKLF provided by its distributors.

IC FREQ TIMING GENERATOR 40VFQFN / Clock Generator 25MHz-IN 400MHz-OUT 40-Pin VFQFPN EP Tray
QFN-40-EP(6x6) Clock / Timing - Application Specific ROHS
PLL Frequency Generator Triple 40-Pin VFQFPN EP Tray
Clock Generators & Support Products CK-MNG SERVER PERIPH ERAL CLOCK
Tin COMMERCIAL Active CMOS (Main Purpose) IC e3 70C 400MHz 3.465V
3.135V 3.465V 25MHz VFQFPN-40 6mm*6mm*900¦Ìm
Clock Generator, 33.33MHz, CMOS, PQCC40
IC CLK/FREQ GEN INTEL 40-VFQFN
IC FREQ TIMING GENERATOR 40VFQFN
CK-MNG Synthesizer for Peripherals

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M