onsemi NBC12429FAR2

QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2003 0C~70C 7mm 400MHz
$ 4.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBC12429FAR2.

IHS

Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBC12429FAR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.151
$ 8.624
$ 8.624
Stock
186,755
390,649
390,649
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
-
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2009 0C~70C 7mm 85mA
QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2007 0C~70C 7mm 75mA
QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2003 0C~70C 7mm 800MHz
QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2007 -40C~85C 7mm 85mA
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of onsemi NBC12429FAR2 provided by its distributors.

QUAD Obsolete GULL WING Surface Mount PLL Clock Generator IC 2003 0C~70C 7mm 400MHz
Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 32-Pin LQFP T/R
Clock Synthesis ICs 3.3V/5V Programmable No-Cancel/No-Return
yes 3.3V 5.25V 400MHz LQFP-32 SMD mount,glue mount 7mm(Length)*1.45mm(height)
400 MHz OTHER CLOCK GENERATOR PQFP32

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd