Texas Instruments LMK00105SQ/NOPB

Ultra-Low Jitter LVCMOS Fanout Buffer and Level Translator | IC CLK BUFFER 2: 5 200MHZ 24WQFN
$ 3.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00105SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-44.69%

CAD Models

Download Texas Instruments LMK00105SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.936
$ 4.221
$ 4.221
Stock
223,534
254,513
254,513
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00105SQ/NOPB.

Related Parts

Clock Fanout Buffer 10-OUT 24-Pin SSOP T/R
Texas InstrumentsCDCVF2310PWR
IC CLK BUF 1:10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LMK00105SQ/NOPB provided by its distributors.

Ultra-Low Jitter LVCMOS Fanout Buffer and Level Translator | IC CLK BUFFER 2:5 200MHZ 24WQFN
Clock Fanout Buffer 5-OUT 2-IN 2:5 24-Pin WQFN EP T/R
Low Skew Clock Driver, 00105 Series, 5 True Output(s), 0 Inverted Output(s)
CLOCK BUFFER/TRANSLATOR, 200MHZ, WQFN-24
HCSL LVCMOS LVDS LVPECL LVTTL SSTL Crystal LMK00105 24-WFQFN Exposed Pad ACTIVE (Last Updated: 4days ago) clock buffer 4mm 25mA 2.8ns 200MHz
CLOCK BUFFER/TRANSLATOR, 200MHZ, WQFN-24; Type d'horloge: Tampon universel, Convertisseur de niveau; Fréquence: 200MHz; Nombre de canaux de sortie: 5Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..:
Clock Buffer/Translator, 200Mhz, Wqfn-24; Clock Ic Type:Universal Buffer, Level Translator; Frequency:200Mhz; No. Of Outputs:5Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.45V; Clock Ic Case Style:Wqfn; No. Of Pins:24Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS LMK00105SQ/NOPB .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK00105SQ/NOPB .
  • LMK00105SQNOPB