Renesas 5V2310PGGI8

IDT, Clock Fanout Buffer (Distribution) IC 1: 10 200MHz 24-TSSOP (0.173", 4.40mm Width
$ 2.735
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V2310PGGI8.

IHS

Datasheet9 pages13 years ago

Renesas

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.735
$ 5.28
Stock
230,113
87,168
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-06-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCDCVF2310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Texas InstrumentsCDCVF2310PWR
IC CLK BUF 1:10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Texas InstrumentsCDCVF310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 5V2310PGGI8 provided by its distributors.

IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
2.5V to 3.3V High Performance Clock Buffer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M