Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCVF2310PWR

IC CLK BUF 1: 10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1: 10 24-Pin TSSOP T/R
$ 3.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2310PWR.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages23 years ago

element14

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.49%

CAD Models

Download Texas Instruments CDCVF2310PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.769
$ 4.02
$ 4.02
Stock
687,386
316,479
316,479
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Texas InstrumentsCDCVF310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Texas InstrumentsCDCVF310PWR
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Texas InstrumentsCDCVF310PWG4
High Performance 1:10 Clock Buffer for General Purpose Applications 24-TSSOP -40 to 85
Low Skew Clock Driver, 83908 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CDCVF2310PWR provided by its distributors.

IC CLK BUF 1:10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85
TEXAS INSTRUMENTS CDCVF2310PWRIC, CLOCK BUFFER, 200MHZ, TSSOP-24
IC, CLOCK BUFFER, 200MHZ, TSSOP-24; CLOC
Ic, Clock Buffer, 200Mhz, Tssop-24; Cloc; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCVF2310PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCVF2310PWR .