Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 5V2310PGGI

IDT, Clock Fanout Buffer (Distribution) IC 1: 10 200MHz 24-TSSOP (0.173", 4.40mm Width
$ 4.63
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V2310PGGI.

Renesas

Datasheet10 pages13 years ago
Datasheet10 pages13 years ago

IHS

Augswan

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-9.85%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.63
$ 2.803
Stock
87,487
207,993
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-06-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCDCVF2310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Texas InstrumentsCDCVF2310PWR
IC CLK BUF 1:10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Texas InstrumentsCDCVF310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Renesas5T9304PGG
Low Skew Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PDSO24
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Silicon LabSI53320-B-GT
Low Skew Clock Driver, 53320 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Renesas 5V2310PGGI provided by its distributors.

IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24
Clock Fanout Buffer 10-OUT 24-Pin TSSOP Tube
Clock buffer, per chip10element, 24Pin, TSSOPencapsulation
2.5V to 3.3V High Performance Clock Buffer
CLOCK BUFFER IC, 200MHZ, TSSOP-24
CLOCK BUFFER IC, 200MHZ, TSSOP-24; Clock IC Type:Clock Buffer; Frequency:200MHz; No. of Outputs:10Outputs; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Clock IC Case Style:TSSOP; No. of Pins:24Pins; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M