Texas Instruments LMK00105SQE/NOPB

Clock Fanout Buffer 5-OUT 2-IN 2: 5 24-Pin WQFN EP T/R
$ 4.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00105SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+27.15%

CAD Models

Download Texas Instruments LMK00105SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.221
$ 3.936
$ 3.936
Stock
254,519
223,554
223,554
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00105SQE/NOPB.

Related Parts

Analog DevicesAD9508BCPZ
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Renesas8308AGILF
Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer
Renesas8308AGILFT
Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer
Renesas889474AKLF
Low Skew Clock Driver, 889474 Series, 2 True Output(s), 0 Inverted Output(s), QCC24
Clock Fanout Buffer 10-OUT 24-Pin SSOP T/R
Texas InstrumentsCDCVF2310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments LMK00105SQE/NOPB provided by its distributors.

Clock Fanout Buffer 5-OUT 2-IN 2:5 24-Pin WQFN EP T/R
Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 5 outputs 24-WQFN -40 to 85
00105 SERIES LOW SKEW CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC24
HCSL LVCMOS LVDS LVPECL LVTTL SSTL Crystal LMK00105 24-WFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock buffer 4mm 25mA 2.8ns 200MHz
CLOCK BUFFER/TRANSLATOR, 200MHZ, WQFN-24; Type d'horloge: Tampon universel, Convertisseur de niveau; Fréquence: 200MHz; Nombre de canaux de sortie: 5Sortie(s); Tension, alimentation min.: 2.375V; Tension, alimentation max..:
CLOCK BUFFER/TRANSLATOR, 200MHZ, WQFN-24; Clock IC Type:Universal Buffer, Level Translator; Frequency:200MHz; No. of Outputs:5Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.45V; Clock IC Case Style:WQFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK00105SQE/NOPB .
  • LMK00105SQENOPB