Texas Instruments LMC7215QIM5X/NOPB

Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7215QIM5X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet15 pages13 years ago

Inventory History

3 month trend:
+56.62%

CAD Models

Download Texas Instruments LMC7215QIM5X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.24
Stock
339,725
936,239
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMC7215IM5/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7225IM5/NOPB
Analogue Comparator, Rail To Rail, Micropower, 1, 25 S, 2V To 8V, Sot-23, 5
Texas InstrumentsLMC7215IM5X/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
STMicroelectronicsTS3021ICT
Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SC70-5, Tape and Reel
Analog DevicesMAX9120EXK+T
MAX9120 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-353

Descriptions

Descriptions of Texas Instruments LMC7215QIM5X/NOPB provided by its distributors.

Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85
IC COMP MICRPWR R-R CMOS SOT23-5 / Comparator General Purpose Push-Pull SOT-23-5
ROHS3Compliant GULL WING CMOS Lead Free General Purpose Comparator -40C~85C 90dB 6mV 2.9mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7215QIM5XNOPB