STMicroelectronics TS3021ILT

Comparator Single R-r I/p 5V 5-PIN SOT-23 T/r / IC Comparator R-r 1.8V SOT23-5
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3021ILT.

STMicroelectronics

Datasheet20 pages11 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-90.41%

CAD Models

Download STMicroelectronics TS3021ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMV7219M5X/NOPB
7 nsec, 2.7V to 5V Comparator with ail-to- ail Output 5-SOT-23 -40 to 85
Texas InstrumentsLMV7219M5/NOPB
7 nsec, 2.7V to 5V Comparator with ail-to- ail Output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7215IM5/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics TS3021ILT provided by its distributors.

Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
TS3021 Series 5 V 160 nA SMT Dual Rail-to-Rail High-Speed Comparator - SOT-23-5
Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
TS3021ILT Comparator, Push-Pull O/P, 0.009us 1.8 - 5 V 5-Pin SOT-23
Op Amp 115μA 79dB 1Ch 1.8V-5V 6mV@5V 160nA@5V SOT-23-5 SMD, Adhesive Mount 1.45mm H
Tape & Reel (TR) TS3021 Push-Pull 0.3muA comparator circuit 160nA 42ns 3mm 6mV
COMPARATOR, 1.8/5V, RRI, 38NS, 5SOT23; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 2V to 5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Amplifier Case Style: SOT-23; No. of Comparators: 1; No.Comparators: 1; Operating Temperature Range: -40°C to +125°C; Supply Current: 125µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3021ILT.