STMicroelectronics TS3021ICT

Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SC70-5, Tape and Reel
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3021ICT.

Farnell

Datasheet20 pages11 years ago

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-31.91%

CAD Models

Download STMicroelectronics TS3021ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS331ICT
Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sc-70, 5 |Stmicroelectronics TS331ICT
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
MicrochipMCP6546T-I/LT
Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
Texas InstrumentsLMV7235M7/NOPB
High speed, low voltage open-drain comparator 5-SC70 -40 to 85

Descriptions

Descriptions of STMicroelectronics TS3021ICT provided by its distributors.

Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SC70-5, Tape and Reel
STMicroelectronics SCT
TS3021 Series 5 V 300 nA SMT Single General Purpose Comparator - SOT-353
STMicroelectronics Comparators, SC-70encapsulation, surface mount, Single power supply
COMPARATOR, 1.8/5V, RRI, 38NS, 5SC70; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:2V to 5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Push Pull;
COMPARATOR, P PULL, MICROPWR, 5SC70; Comparator Type: High Speed; Response Time: 38ns; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015);

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3021 ICT
  • TS3021ICT.