Texas Instruments LMC7215IM5/NOPB

Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7215IM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet15 pages14 years ago

Farnell

element14

Newark

TME

Inventory History

3 month trend:
-8.07%

CAD Models

Download Texas Instruments LMC7215IM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMC7225IM5/NOPB
Analogue Comparator, Rail To Rail, Micropower, 1, 25 S, 2V To 8V, Sot-23, 5
Texas InstrumentsLMC7225IM5X/NOPB
Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7225IM5
Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference

Descriptions

Descriptions of Texas Instruments LMC7215IM5/NOPB provided by its distributors.

Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
MICRO-POWER, RAIL-TO-RAIL CMOS COMPARATOR WITH PUSH-PULL OUTPUTS AND TINYPAK PACKAGE Comparator, 1 Func, 6000uV Offset-Max, 17000ns Response Time, CMOS, PDSO5
Comparator Operating temperature: -40...85 °C Power supply: 2...8 V Series: LMC7215 Design: Single Package: SOT-23-5 Packaging: Tape Continuous output current: 30 mA Max. input offset voltage: 6 mV
IC, MICROPOWER COMP, SINGLE 11 uS SOT23-5; Comparator Type:Micropower; No. of Comparators:1; Response Time:11µs; Supply Voltage Range:2V to 8V; Amplifier Case Style:SOT-23; No. of Pins:5; IC Output Type:Push Pull; Current Rating:30A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7215IM5 NOPB
  • LMC7215IM5-NOPB
  • LMC7215IM5/NOPB .
  • LMC7215IM5/NOPB.
  • LMC7215IM5NOPB