Texas Instruments LMC7215QIM5/NOPB

Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7215QIM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet15 pages13 years ago

Inventory History

3 month trend:
+0.29%

CAD Models

Download Texas Instruments LMC7215QIM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.08
Stock
936,239
339,725
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMC7215IM5/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7225IM5/NOPB
Analogue Comparator, Rail To Rail, Micropower, 1, 25 S, 2V To 8V, Sot-23, 5
Texas InstrumentsLMC7215IM5X/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5

Descriptions

Descriptions of Texas Instruments LMC7215QIM5/NOPB provided by its distributors.

Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85
1¦ÌA 24¦Ìs Push-Pull 1 2V 8V 6mV@ 5V 0.05pA SOT-23-5 , 1.1mm
Comparator Single 8V 5-Pin SOT-23 T/R Automotive AEC-Q100
Tape & Reel (TR) LMC7215 Push-Pull Automotive AEC-Q100 comparator circuit 30mA 12200ns 2.9mm 6mV
IC COMP MICRPWR R-R CMOS SOT23-5
IC COMPARATOR 1 GEN PUR SOT23-5
LMC7215-Q1 AUTOMOTIVE U-POWER, R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7215QIM5-NOPB
  • LMC7215QIM5NOPB