Texas Instruments LM5121MHE/NOPB

LM5121 Boost Tape & Reel (TR) e3 DC to DC switching controller 4mA 1.2mm 100V Up to 1MHz
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5121MHE/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet41 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-8.18%

CAD Models

Download Texas Instruments LM5121MHE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.404
$ 1.422
$ 1.422
Stock
160,535
375,603
375,603
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54110PWP
3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS51116PWPR
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 20-Pin HTSSOP T/R
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20

Descriptions

Descriptions of Texas Instruments LM5121MHE/NOPB provided by its distributors.

LM5121 Boost Tape & Reel (TR) e3 DC to DC switching controller 4mA 1.2mm 100V Up to 1MHz
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO20
Boost No Up~1MHz Transistor Driver 1 100V 3V 65V 4.5V HTSSOP-20 , 1.05mm
3-65V Wide Vin, Current Mode Synchronous Boost with Disconnection Switch Control 20-HTSSOP -40 to 125
DC DC Cntrlr Single-OUT Sync Boost 3V to 65V 20-Pin HTSSOP T/R
Wide Input Range Boost Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5121MHENOPB