Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN53200UC35X

FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN53200UC35X.

Upverter

Datasheet16 pages6 years ago
Technical Drawing1 page6 years ago

IHS

Electro Sonic

onsemi

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi FAN53200UC35X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

FAN53202 5 A, 2.4 MHz, Digitally Programmable TinyBuck® Regulator
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Texas InstrumentsTPS54519RTER
2.95V to 6V Input, 5A Synchronous Step-Down Converter 16-WQFN -40 to 140
Texas InstrumentsTPS62366AYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R
Texas InstrumentsTPS62366BYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R

Descriptions

Descriptions of onsemi FAN53200UC35X provided by its distributors.

FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
5A, 2.4 MHz, Digitally Programmable TinyBuck® Regulator
FAIRCHILD SEMICONDUCTOR FAN53200UC35X DC/DC CONV, BUCK, 5A, 2.4MHZ, WLCSP-20New
Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 3.5V 0.625mm 5A 2.4MHz
The FAN53200 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz.Using a proprietary architecture with synchronous rectification, the FAN53200 is capable of delivering 5 A continuous at over 80% efficiency, while maintaining over 80% efficiency at load currents as low as 10 mA. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components. Additional output capacitance can be added to improve regulation during load transients without affecting stability. Inductance up to 1.2 µH may be used with additional output capacitance.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 60 µA. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. At Shutdown Mode, the supply current drops to 0.1 µA, reducing power consumption. PFM Mode can be disabled if constant frequency is desired. The FAN53200 is available in a 20-bump, 1.6 x 2.0 mm, WLCSP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd