Texas Instruments TPS51116PWPR

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 20-Pin HTSSOP T/R
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51116PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet45 pages12 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages22 years ago

Mouser

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+82.64%

CAD Models

Download Texas Instruments TPS51116PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.332
$ 1.928
$ 1.928
Stock
861,865
648,521
648,521
Authorized Distributors
4
3
3
Polarity
-
-
-
Output Type
Adjustable
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
3 V
3 V
3 V
Min Output Voltage
-
1.5 V
1.5 V
Output Voltage
3 V
3 V
3 V
Output Current
10 A
10 A
10 A
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
28 V
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54110PWP
3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS54110PWPR
3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51116PWPR provided by its distributors.

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 20-Pin HTSSOP T/R
Step Down Yes 400KHz VDDQ, VREF, VTT 1 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adjust 28V 3V HTSSOP-20 SMD, Adhesive Mount 1.2mm H
LDO, ADJ, 0.75V-3V, 3A, HTSSOP-20; Type de sortie: Ajustable; Tension, entrée min.: 3V; Tension, entrée max..: 28V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 750mV; Tension de sortie ajustable max.: 3V;
Ldo, Adj, 0.75V-3V, 3A, Htssop-20; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:28V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:750Mv; Adjustable Output Voltage Max:3V; Output Current:3A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51116PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51116PWPR .
  • TPS51116PWPR.