Texas Instruments LM5121MHX/NOPB

LM5121 Boost Tape & Reel (TR) e3 DC to DC switching controller 4mA 1.2mm 100V Up to 1MHz
$ 1.422
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5121MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet41 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+2.25%

CAD Models

Download Texas Instruments LM5121MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.422
$ 3.297
$ 3.297
Stock
375,603
150,857
150,857
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5121QMH/NOPB
LM5121 Boost Tube Automotive AEC-Q100 DC to DC switching controller 20ns 4.5mA 1.2mm 100V
Texas InstrumentsLM25576MH/NOPB
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25576MHX/NOPB
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Analog DevicesMAX1961EEP+
MAX1961 Buck Tube e3 DC to DC switching controller 20A 8.65mm 3.3V 500kHz 1MHz
Analog DevicesMAX1961EEP+T
MAX1961 Buck Tape & Reel (TR) e3 DC to DC switching controller 20A 8.65mm 3.3V 500kHz 1MHz

Descriptions

Descriptions of Texas Instruments LM5121MHX/NOPB provided by its distributors.

LM5121 Boost Tape & Reel (TR) e3 DC to DC switching controller 4mA 1.2mm 100V Up to 1MHz
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO20
Boost No Up~1MHz Transistor Driver 1 100V 3V 65V 4.5V HTSSOP-20 , 1.05mm
3-65V Wide Vin, Current Mode Synchronous Boost with Disconnection Switch Control 20-HTSSOP -40 to 125
DC DC Cntrlr Single-OUT Sync Boost 3V to 65V 20-Pin HTSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5121MHXNOPB