Texas Instruments TPS54310PWPR

3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54310PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet14 pages24 years ago

Farnell

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-16.67%

CAD Models

Download Texas Instruments TPS54310PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.454
$ 2.454
Stock
1,193,805
493,071
493,071
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
762 kHz
700 kHz
700 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54310PWPR.

Related Parts

Texas InstrumentsTPS54310QPWPRQ1
Automotive 3V to 6V, 3A Synchronous Buck Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54373PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS54373PWP
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54310PWPR provided by its distributors.

3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 891mV 6V 3V HTSSOP-20 SMD mount 1.2mm(height)
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, BICMOS, PDSO20
DC/DC CONV, SYNC BUCK, 700KHZ, HTSSOP-20; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de
Dc/Dc Conv, Sync Buck, 700Khz, Htssop-20; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:20Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54310PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54310PWPR .
  • TPS54310PWPR.