Texas Instruments LM2936Z-5.0/NOPB

Pwr Sply Func, Voltage Regulator, LDO, TO-92, IS 9uA, VO 5V, Regline 10mV, Regload 10mV
$ 1.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936Z-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet33 pages11 years ago
Datasheet32 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet29 pages13 years ago

element14

Farnell

HQonline

Augswan

Inventory History

3 month trend:
-2.49%

CAD Models

Download Texas Instruments LM2936Z-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLM2936Z-3.3/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 -40 to 125
Texas InstrumentsLM2936Z-3.0
Positive SMD/SMT BIPOLAR EAR99 voltage regulator linear 125C 50mA 5.2mm 400mV
Texas InstrumentsLM2936Z-3.0/NOPB
Ultra-Low Quiescent Current LDO Voltage egulator 3-TO-92 -40 to 125
STMicroelectronicsLE33CZ-TR
LEXX Series 100 mA 3.3 V Fixed Output VLDO Voltage Regulator with Inhibit -TO-92
STMicroelectronicsLE33CZ-AP
80dB~60dB(120Hz~10kHz) 1mA Fixed 100mA 1 3.3V 3.3V 18V 500mV@ 100mA 25mV 20mV TO-92-3 , 4.95mm
MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3

Descriptions

Descriptions of Texas Instruments LM2936Z-5.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, TO-92,IS 9uA, VO 5V, Regline 10mV, Regload 10mV
LM2936 Bulk Through Hole Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 5.34mm 50mA -40C~125C
V REG LDO LOW IQ +5.0V, 2936, TO-92; Output Type: Fixed; Input Voltage Min: 5.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA;
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:50mA; Dropout Voltage, Vdo:200mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO VOLTAGE REGULATOR, 5V, 50mA, TO-92-3; LDO VOLTAGE REGULATOR, 5V, 50mA, TO-92-3; Input Voltage Min:5.5V; Input Voltage Max:40V; Output Current:50mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:TO-92; No. of Pins:3; Operating Temperature Min:-40 C; Packaging:Each

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936Z-5.0 NOPB
  • LM2936Z-5.0-NOPB
  • LM2936Z-5.0/NOPB .
  • LM2936Z-5.0/NOPB.
  • LM2936Z-5.0NOPB
  • LM2936Z5.0/NOPB
  • LM2936Z5.0NOPB