What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2936Z-3.0

Positive SMD/SMT BIPOLAR EAR99 voltage regulator linear 125C 50mA 5.2mm 400mV
$ 1.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936Z-3.0.

National Semiconductor

Datasheet15 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM2936Z-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-92,IS 9uA, VO 5V, Regline 10mV, Regload 10mV
Texas InstrumentsLP2950-33LPRE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950-33LPE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
STMicroelectronicsL4931CZ33-AP
73dB~55dB(120Hz~10kHz) 1mA Fixed 250mA 1 3.3V 3.3V 20V 800mV@ 250mA 18mV 18mV TO-92-3 , 4.95mm
STMicroelectronicsL4931CZ50-AP
L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit - TO-92
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW

Descriptions

Descriptions of Texas Instruments LM2936Z-3.0 provided by its distributors.

Positive SMD/SMT BIPOLAR EAR99 voltage regulator linear 125C 50mA 5.2mm 400mV
LDO Regulator Pos 3V 0.05A 3-Pin TO-92 Bulk
3 V FIXED POSITIVE LDO REGULATOR 0.4 V DROPOUT PBCY3
IC, V REG, LDO, SMD, TO92-3, 2936
VERY LOW QUIESCENT CURRENT LDO
IC, V REG, LDO, SMD, TO92-3, 2936; Output Voltage Fixed:3V; Dropout Voltage Vdo:0.2V; No. of Pins:3; Voltage Regulator Case Style:TO-92; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Base Number:2936; Input Voltage Max:60V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.05A; Output Voltage:3V; Output Voltage Max:3V; Package / Case:TO-92; Supply Voltage Max:26V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936Z3.0