Texas Instruments LM2936Z-3.0/NOPB

Ultra-Low Quiescent Current LDO Voltage egulator 3-TO-92 -40 to 125
$ 1.249

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936Z-3.0/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet29 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2936Z-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2936Z-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-92,IS 9uA, VO 5V, Regline 10mV, Regload 10mV
LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-92
LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator- TO-92
44dB(100Hz) 4¦ÌA Fixed 250mA 1 3V 2.3V 3V 6V 350mV@ 250mA 1%(Typ) 0.75(Typ) TO-92-3 5.33mm
STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92

Descriptions

Descriptions of Texas Instruments LM2936Z-3.0/NOPB provided by its distributors.

Ultra-Low Quiescent Current LDO Voltage egulator 3-TO-92 -40 to 125
Obsolete Contains Lead Positive BIPOLAR Linear Voltage Regulator IC 60dB -40C~125C 50mA 200mV
LDO Regulator Pos 3V 0.05A 3-Pin TO-92 Box
3 V FIXED POSITIVE LDO REGULATOR 0.4 V DROPOUT BCY3
IC REG LINEAR FIXED POS LDO REG
VERY LOW QUIESCENT CURRENT LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936Z-3.0NOPB
  • LM2936Z3.0/NOPB
  • LM2936Z3.0NOPB