STMicroelectronics LE33CZ-TR

LEXX Series 100 mA 3.3 V Fixed Output VLDO Voltage Regulator with Inhibit -TO-92
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LE33CZ-TR.

Upverter

Datasheet22 pages15 years ago
Datasheet39 pages15 years ago
Datasheet39 pages21 years ago
Datasheet39 pages21 years ago

SHENGYU ELECTRONICS

element14

HQonline

Nu Horizons

Inventory History

3 month trend:
+79.76%

CAD Models

Download STMicroelectronics LE33CZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.542
Stock
213,577
327,045
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.432 V
3.432 V
Min Output Voltage
3.168 V
3.168 V
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
-
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
4 V
4 V
Max Input Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92
STMicroelectronicsL78L33ABZ-AP
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R / IC REG LDO 3.3V 0.1A TO92-3
Texas InstrumentsUA78L02ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLP2950-50LPRE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Linear Voltage Regulator, Positive, 5.0 V, 100 mA

Descriptions

Descriptions of STMicroelectronics LE33CZ-TR provided by its distributors.

LEXX Series 100 mA 3.3 V Fixed Output VLDO Voltage Regulator with Inhibit -TO-92
STMicroelectronics LDO Regulator, 3.3V Out, 100mA Max, Single Channel, TO-92, TH, 3-Pin
LE33CZ-TR, LDO VOLTAGE REGULATOR, 100MA, 3.3 V +/-2%, 3-PIN TO-92
IC REG LINEAR 3.3V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Very low-dropout voltage regulator with inhibit function
3.3V LDO Regulator, 100mA, 2% Acc, TO-92, 200mV Dropout
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, BCY3
Ldo Voltage Regulator, 3.3V, 0.1A, To-92-3; Output Type:fixed; Input Voltage Min:5.3V; Input Voltage Max:18V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma Rohs Compliant: Yes
LE33 Tape & Reel (TR) Through Hole Over Current Over Temperature voltage regulator linear 200mV 4.95mm 100mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE33CZ-TR.