Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1700-3302E/TO

MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700-3302E/TO.

Electro Sonic

Datasheet24 pages19 years ago

Upverter

Microchip

element14

Augswan

Inventory History

3 month trend:
+31.87%

CAD Models

Download Microchip MCP1700-3302E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1700-2502E/TO, LDOVOLTAGE REGULATOR,250MA,2.5V,2.3 TO 6VIN,3-PIN SOT-23
IC REG LINEAR 5V 250MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, TO-92,PD 644MW, VO 1.8V, REGLINE +/-0.75%/V

Descriptions

Descriptions of Microchip MCP1700-3302E/TO provided by its distributors.

MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, TO-92,PD 644MW, VO 3.3V, REGLINE +/-0.75%/V
MCP1700 Bulk Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 178mV 5.334mm 250mA 644mW
IC, V REG, LDO 250MA, TO-92-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Drop

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700-3302E/TO.
  • MCP1700-3302ETO