STMicroelectronics LE33CZ-AP

LEXX Series 3.3 V 100 mA Through Hole Low Dropout Voltage Regulator - TO-92AP
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LE33CZ-AP.

Augswan

Datasheet27 pages13 years ago

Upverter

HQonline

iiiC

Inventory History

3 month trend:
+23.56%

CAD Models

Download STMicroelectronics LE33CZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.547
Stock
358,350
231,146
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.432 V
3.432 V
Min Output Voltage
3.168 V
3.168 V
Output Voltage
3.3 V
3.3 V
Output Current
-
100 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
4 V
4 V
Max Input Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsLE33CZ-TR
LEXX Series 100 mA 3.3 V Fixed Output VLDO Voltage Regulator with Inhibit -TO-92
STMicroelectronicsLE50ABZ-AP
LE50 Series 5 V 100 mA Very Low Drop Voltage Regulator with Inhibit - TO-92
Texas InstrumentsLM340LAZ-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-92,IS 3mA, VO 5V, Vn 40uV
LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-92
LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
Texas InstrumentsLP2950-33LPRE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125

Descriptions

Descriptions of STMicroelectronics LE33CZ-AP provided by its distributors.

LEXX Series 3.3 V 100 mA Through Hole Low Dropout Voltage Regulator - TO-92AP
80dB~60dB(120Hz~10kHz) 1mA positive electrode Fixed 100mA 1 3.3V 3.3V 18V 500mV@ 100mA 25mV 20mV TO-92-3 Through hole mounting,glue mount 4.95mm(height)
LDO, FIXED, 3.3V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 15

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE33CZAP