Texas Instruments LM2930T-8.0

LDO Regulator Pos 8V 0.15A 3-Pin(3+Tab) TO-220 Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2930T-8.0.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

iiiC

Jameco

Related Parts

Texas InstrumentsLM2930T-5.0/NOPB
150-mA, 26-V, low-dropout voltage regulator with reverse voltage protection 3-TO-220 -40 to 85
Texas InstrumentsLM330T-5.0
Obsolete Contains Lead Positive BIPOLAR Linear Voltage Regulator IC 0C~70C 150mA 2.54mm 320mV
Texas InstrumentsLM2931T-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 85
onsemiMC33269TG
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
MC33269 Series 5 V 800 mA Fixed Through Hole Voltage Regulator - TO-220-3
STMicroelectronicsLF60CV
75dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 6V 6V 16V 700mV@ 500mA 30mV 30mV TO-220 9.15mm

Descriptions

Descriptions of Texas Instruments LM2930T-8.0 provided by its distributors.

LDO Regulator Pos 8V 0.15A 3-Pin(3+Tab) TO-220 Tube
LM2930 Tube Through Hole Load Dump Mirror-Image Insertion Over Temperature Reverse Polarity Short Circuit voltage regulator linear 320mV 2.54mm 150mA -40C~85C
IC, V REG LDO +8.0V, 2930, TO-220-3; Output Voltage Fixed:8V; Dropout Voltage Vdo:0.32V; No. of Pins:3; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2930; IC Generic Number:2930; Input Voltage Max:26V; Input Voltage Min:8.32V; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.15A; Output Voltage:8V; Output Voltage Max:8V; Package / Case:TO-220; Supply Voltage Max:26V; Supply Voltage Min:6V; Termination Type:Through Hole; Voltage:8V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2930T8.0